Bivar 808-187 technical specifications.
| Color | Natural |
| Height | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.385inch |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Square |
| Type | Integrated Circuit (IC) |
| Width | 0.385inch |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar 808-187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.