Bivar 812-187 technical specifications.
| Color | Natural |
| Height | 0.187inch |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Bivar 812-187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.