Bivar 816-080 technical specifications.
| Color | Black, Natural |
| Contact Post Length | 1.3mm |
| Height | 0.08inch |
| Length | 0.85inch |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Perm-O-Pads® |
| Shape | Rectangular |
| Width | 0.45inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar 816-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
