Bivar's 901-445 standoff features a nylon material construction with a 0.085inch outside diameter and 0.028inch inside diameter. The standoff measures 0.445inch in length and is unthreaded. Available in quantities of 1000, this component is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | White, Natural |
| Gender | Female, Female |
| Inside Diameter | 0.028inch |
| Length | 0.445inch |
| Material | Nylon |
| Outside Diameter | 0.085inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |