Bivar 908-180BK technical specifications.
| Package/Case | 125 |
| Color | White, Natural |
| Length | 0.18inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 900 |
| Size | 0.187inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar 908-180BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.