Bivar 909-235BK technical specifications.
| Body Length | 6mm |
| Color | Black |
| Lead Free | Lead Free |
| Material | Nylon |
| Mount | Holder |
| Number of LEDs | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 909 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 909-235BK to view detailed technical specifications.
No datasheet is available for this part.