Bivar 909-235RBK technical specifications.
| Body Length | 8.7mm |
| Package/Case | Molded |
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.235inch |
| Material | Nylon |
| Outside Diameter | 5.1mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 909 |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar 909-235RBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
