Bivar 909-235RNT technical specifications.
| Body Length | 6mm |
| Package/Case | Molded |
| Color | Natural |
| Length | 0.235inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 909 |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar 909-235RNT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.