Bivar 909235NT5UYC2KF technical specifications.
| Color | Yellow |
| Current | 50mA |
| Lens Style | Clear |
| Luminous Intensity | 2000mcd |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Viewing Angle | 30° |
| Voltage Rating | 1.94V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar 909235NT5UYC2KF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.