Bivar 910-500 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.091inch |
| Length | 0.5inch |
| Material | Nylon |
| Outside Diameter | 0.25inch |
| Series | 900 |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Bivar 910-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.