Bivar 920-300 technical specifications.
| Package/Case | Molded |
| Color | Natural |
| Lead Free | Lead Free |
| Length | 0.39inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 920 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 920-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.