Bivar 9905-312/BK technical specifications.
| Lead Free | Lead Free |
| Length | 0.312inch |
| Material | Nylon |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Bivar 9905-312/BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.