Bivar 999-150-NT technical specifications.
| Package/Case | Molded |
| Color | Natural |
| Length | 0.205inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 999 |
| RoHS | Compliant |
Download the complete datasheet for Bivar 999-150-NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
