
This nylon component has a body length of 4.8mm and an inside diameter of 3mm. It is available in a packaging quantity of 1000 units in bulk packaging. The component is RoHS compliant. It is designed for panel mount applications.
Bivar C-101 technical specifications.
| Body Length | 4.8mm |
| Color | Black |
| Inside Diameter | 3mm |
| Length | 0.189inch |
| Material | Nylon |
| Mount | Panel |
| Outside Diameter | 5.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bivar C-101 to view detailed technical specifications.
No datasheet is available for this part.