
Black nylon LED mounting hardware featuring a 3.2mm body length and 3.1mm inside diameter, designed for single LEDs. This RoHS compliant component offers a 5.6mm outside diameter and a clip mount for secure installation. Supplied in bulk packaging with 100 units per package.
Bivar C-103-SR technical specifications.
| Body Length | 3.2mm |
| Color | Black |
| Inside Diameter | 3.1mm |
| Lead Free | Lead Free |
| Length | 0.178inch |
| Material | Nylon |
| Mount | Clip |
| Number of LEDs | 1 |
| Outside Diameter | 5.6mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bivar C-103-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
