
This 1mm diameter black nylon LED has a body length of 6.6mm and is packaged in bulk quantities of 1000. The LED is made of nylon material and has an outside diameter of 7.6mm. It is not Reach SVHC compliant, but is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar C-174 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 6.6mm |
| Color | Black |
| Inside Diameter | 5.2mm |
| Length | 0.25inch |
| Material | Nylon |
| Number of LEDs | 1 |
| Outside Diameter | 7.6mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bivar C-174 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
