Bivar C-174L technical specifications.
| Body Length | 9mm |
| Color | Black |
| Inside Diameter | 5.2mm |
| Length | 0.355inch |
| Material | Nylon |
| Mount | Holder |
| Number of LEDs | 1 |
| Outside Diameter | 7.6mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Bivar C-174L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
