Bivar CI-148-028 technical specifications.
| Length | 8.3mm |
| Mount | Hardware |
| Number of Positions | 2 |
| Package Quantity | 1000 |
| Packaging | Box |
| Series | CI |
| RoHS | Compliant |
Download the complete datasheet for Bivar CI-148-028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
