Bivar CI-192-028-3 technical specifications.
| Color | Clear |
| Diameter | 0.028inch |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Material | Polyester, Phenolic |
| Mount | Box |
| Number of Positions | 3 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CI |
| Thickness | 0.1mm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar CI-192-028-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
