
This 2-position hardware mount component from Bivar is made from lead-free polyester and phenolic materials. It has a clear color and a diameter of 0.05 inch. The component is 11.8mm in length, 5.6mm in width, and 0.1mm in thickness. It is packaged in boxes of 1000 units.
Bivar CI-192-050 technical specifications.
| Color | Clear |
| Diameter | 0.05inch |
| Lead Free | Lead Free |
| Length | 11.8mm |
| Material | Polyester, Phenolic |
| Mount | Hardware |
| Number of Positions | 2 |
| Package Quantity | 1000 |
| Packaging | Box |
| Reach SVHC Compliant | Unknown |
| Series | CI |
| Thickness | 0.1mm |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar CI-192-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.