Bivar CP-09WE technical specifications.
| Color | White |
| Length | 28.6mm |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CARD-O-PULLS™ |
| Thickness | 9.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar CP-09WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.