Bivar CP-1WE technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 33mm |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | CARD-O-PULLS™ |
| RoHS | Compliant |
Download the complete datasheet for Bivar CP-1WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
