Bivar CP-69WE technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Material | Nylon |
| Mount | PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CARD-O-PULLS™ |
| Thickness | 7.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar CP-69WE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.