Bivar DC-800-130-CI technical specifications.
| Board Thickness | 3.2mm |
| Body Length | 8inch |
| Color | Black |
| Contact Post Length | 4.8mm |
| Length | 8inch |
| Material | Nylon |
| Mount | Slot |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | GRIP-O-GIDE® |
| RoHS | Compliant |
Download the complete datasheet for Bivar DC-800-130-CI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
