Bivar ELM1-13MM technical specifications.
| Body Length | 13mm |
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.51inch |
| Material | Polyvinyl, PVC |
| Outside Diameter | 5.1mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ELM 1 |
| Shape | Round |
| Size | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM1-13MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.