
The ELM1-250 is a black PVC cable with a diameter of 5.1mm and a length of 0.25inch. It is made from lead-free materials and is available in bulk packaging with 1000 units per package. The cable has a round shape and a body length of 6.4mm. It is compliant with RoHS regulations.
Bivar ELM1-250 technical specifications.
| Body Length | 6.4mm |
| Color | Black |
| Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | PVC, Polyvinyl |
| Outside Diameter | 5.1mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ELM 1 |
| Shape | Round |
| Size | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM1-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
