Bivar ELM1-300 technical specifications.
| Body Length | 7.6mm |
| Package/Case | 300 |
| Color | Black |
| Height | 0.3inch |
| Lead Free | Lead Free |
| Length | 0.3inch |
| Material | PVC, Polyvinyl |
| Outside Diameter | 5.1mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | ELM 1 |
| Shape | Round |
| Size | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM1-300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.