Bivar ELM12355BC technical specifications.
| Color | Green, Red |
| Current | 20mA |
| Lens Style | Diffused |
| Luminous Intensity | 8mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM1 |
| Viewing Angle | 45° |
| Voltage Rating | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM12355BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.