Bivar ELM15005HD technical specifications.
| Color | Red |
| Current | 20mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 40mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ELM1 |
| Viewing Angle | 40° |
| Voltage Rating | 2V |
| Wavelength | 635nm |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar ELM15005HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.