Bivar ELM2-200 technical specifications.
| Package/Case | 200 |
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.2inch |
| Material | PVC, Polyvinyl |
| Mount | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ELM |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM2-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.