Bivar ELM3-235 technical specifications.
| Color | Black |
| Length | 0.235inch |
| Material | PVC, Polyvinyl |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ELM 3 |
| Shape | Round |
| Size | 0.235inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM3-235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
