This black PVC cable is 0.32inch in length and available in quantities of 1000. It is made from polyvinyl and is lead free. The cable is packaged in bulk and is RoHS compliant.
Bivar ELM3-320 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.32inch |
| Material | Polyvinyl, PVC |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | ELM 3 |
| Shape | Round |
| Size | 0.32inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM3-320 to view detailed technical specifications.
No datasheet is available for this part.