Bivar ELM32505BCYG technical specifications.
| Color | Green, Yellow |
| Current | 20mA |
| Lens Style | Diffused |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | ELM3 |
| Viewing Angle | 40° |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM32505BCYG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.