Bivar ELM33305HDL technical specifications.
| Color | Red |
| Current | 5mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 3mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | ELM3 |
| Viewing Angle | 45° |
| Voltage Rating | 1.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar ELM33305HDL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.