Bivar ELM4-415 technical specifications.
| Body Length | 0.415inch |
| Color | Black |
| Inside Diameter | 2.5mm |
| Length | 0.415inch |
| Material | PVC, Polyvinyl |
| Outside Diameter | 3.7mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ELM 4 |
| Shape | Round |
| Size | 0.415inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM4-415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.