Bivar ELM5-1.180 technical specifications.
| Body Length | 30mm |
| Color | Black |
| Length | 1.18inch |
| Material | PVC, Polyvinyl |
| Outside Diameter | 3.9mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ELM 5 |
| Shape | Round |
| Size | 1.18inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM5-1.180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.