Datasheets.com
Datasheets.com
LED Mounting Hardware LED Mount Self Ret 3mm Black 3.5MM
Bivar

ELM5-3.5MM

LED Mounting Hardware LED Mount Self Ret 3mm Black 3.5MM

Storage3.5mm
Quick Jump:

Technical Specifications

Bivar ELM5-3.5MM technical specifications.

General

Body Length
3.5mm
Color
Black
Length
0.14inch
Material
PVC, Polyvinyl
Outside Diameter
3.9mm
Package Quantity
1000
Packaging
Bulk
Series
ELM 5
Shape
Round
Size
3.5mm

Compliance

RoHS
Compliant

Datasheet

Bivar ELM5-3.5MM Datasheet

Download the complete datasheet for Bivar ELM5-3.5MM to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.