Bivar ELM7-12MM technical specifications.
| Color | Black |
| Length | 0.472inch |
| Material | Polyvinyl, PVC |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ELM 7 |
| Shape | Round |
| Size | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM7-12MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
