Bivar ELM7-130 technical specifications.
| Body Length | 3.3mm |
| Color | Black |
| Lead Free | Lead Free |
| Length | 0.13inch |
| Material | PVC, Polyvinyl |
| Outside Diameter | 3mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ELM 7 |
| Shape | Round |
| Size | 0.13inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM7-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.