Bivar ELM70303GD technical specifications.
| Color | Green |
| Current | 20mA |
| Forward Current | 20mA |
| Height | 0.237inch |
| Illumination Color | Green |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 30mcd |
| Mount | Through Hole |
| Number of LEDs | 1 |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | ELM7 |
| Viewing Angle | 45° |
| Voltage Rating | 2.2V |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar ELM70303GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.