Bivar ERB-130 technical specifications.
| Color | Black |
| Length | 0.13inch |
| Material | Polyvinyl, PVC |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ERB |
| RoHS | Compliant |
Download the complete datasheet for Bivar ERB-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.