Bivar ERB-750 technical specifications.
| Color | Black, Yellow |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Lens Style | Diffused |
| Material | Polyvinyl, PVC |
| Mount | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ERB |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar ERB-750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.