Bivar ERB8103RD technical specifications.
| Color | Red |
| Current | 20mA |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 6mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Tray |
| Series | ERB |
| Viewing Angle | 45° |
| Voltage Rating | 1.7V |
| RoHS | Compliant |
Download the complete datasheet for Bivar ERB8103RD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.