Bivar ERM1-090 technical specifications.
| Body Length | 2.3mm |
| Color | Black |
| Inside Diameter | 0.635mm |
| Lead Free | Lead Free |
| Length | 0.09inch |
| Material | Polyvinyl, PVC |
| Mount | Hardware |
| Outside Diameter | 2.4mm |
| Package Quantity | 1000 |
| Series | ERM 1 |
| RoHS | Compliant |
Download the complete datasheet for Bivar ERM1-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.