LED Mounting Hardware LED Mount Self Ret Universal LED Black
Bivar ERM1-1.200 technical specifications.
| Body Length | 1.2inch |
| Package/Case | 200 |
| Color | Black |
| Inside Diameter | 0.635mm |
| Length | 1.2inch |
| Material | PVC, Polyvinyl |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ERM 1 |
| Shape | Rectangular |
| Size | 1.2inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ERM1-1.200 to view detailed technical specifications.
No datasheet is available for this part.