Bivar ERM1-11MM technical specifications.
| Body Length | 11mm |
| Color | Black |
| Inside Diameter | 0.635mm |
| Length | 0.43inch |
| Material | PVC, Polyvinyl |
| Outside Diameter | 2.4mm |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ERM 1 |
| Shape | Rectangular |
| Size | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar ERM1-11MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
