The ERM1-480 is a rectangular PVC cable with an inside diameter of 0.635mm and a length of 0.48inch. It is made from PVC and polyvinyl materials. The cable is available in a bulk packaging quantity of 1000 units. The ERM1 series is a general-purpose cable series.
Bivar ERM1-480 technical specifications.
| Body Length | 0.48inch |
| Color | Black |
| Inside Diameter | 0.635mm |
| Length | 0.48inch |
| Material | PVC, Polyvinyl |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | ERM 1 |
| Shape | Rectangular |
| Size | 0.48inch |
| RoHS | Compliant |
Download the complete datasheet for Bivar ERM1-480 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.