Quick Jump:
Technical Specifications
Bivar ERM1-950 technical specifications.
General
Body Length
0.95inch
Color
Black
Inside Diameter
0.635mm
Length
0.95inch
Material
PVC, Polyvinyl
Package Quantity
1000
Packaging
Bulk
Series
ERM 1
Shape
Rectangular
Size
0.95inch
Compliance
RoHS
Compliant
Datasheet
Bivar ERM1-950 Datasheet
Download the complete datasheet for Bivar ERM1-950 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.