Bivar FLP25-2.0 technical specifications.
| Color | Clear |
| Lens Size | 7mm |
| Lens Style | Round, Domed |
| Mount | Panel, Snap in |
| RoHS Compliant | Yes |
| Series | FLP25 |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLP25-2.0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.