Bivar FLP25R6.0-SUG technical specifications.
| Body Length | 6inch |
| Color | Green |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Length | 154mm |
| Lens Size | 3mm |
| Lens Style | Clear, Round, Domed, Flat |
| Luminous Intensity | 300mcd |
| Mount | Through Hole, PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | FLP2 |
| Voltage Rating | 2.1V |
| RoHS | Compliant |
Download the complete datasheet for Bivar FLP25R6.0-SUG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.